


LTC3569EUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3569EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3569EUD#PBF |
Description | IC REG BUCK ADJ TRPL 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.425V 3 Output 600mA, 1.2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3569EUD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz, 1MHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 20-QFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 164,05700 Kč | 1 640,57 Kč |
| 25 | 152,45400 Kč | 3 811,35 Kč |
| 121 | 138,30570 Kč | 16 734,99 Kč |
| 363 | 131,56259 Kč | 47 757,22 Kč |
| 605 | 129,07071 Kč | 78 087,78 Kč |
| 1 089 | 126,61177 Kč | 137 880,22 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |










