
MT41K64M16TW-107 IT:J TR | |
|---|---|
DigiKey Part Number | 557-MT41K64M16TW-107IT:JTR-ND - Tape & Reel (TR) 557-MT41K64M16TW-107IT:JTRCT-ND - Cut Tape (CT) 557-MT41K64M16TW-107IT:JTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K64M16TW-107 IT:J TR |
Description | IC DRAM 1GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,17000 Kč | 218,17 Kč |
| 10 | 202,79900 Kč | 2 027,99 Kč |
| 25 | 196,60000 Kč | 4 915,00 Kč |
| 50 | 191,90920 Kč | 9 595,46 Kč |
| 100 | 187,24550 Kč | 18 724,55 Kč |
| 250 | 181,14472 Kč | 45 286,18 Kč |
| 500 | 176,59780 Kč | 88 298,90 Kč |
| 1 000 | 172,12502 Kč | 172 125,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 167,73917 Kč | 335 478,34 Kč |
| Unit Price without VAT: | 218,17000 Kč |
|---|---|
| Unit Price with VAT: | 263,98570 Kč |









