
TPS84210RKGR | |
|---|---|
DigiKey Part Number | 296-29667-2-ND - Tape & Reel (TR) 296-29667-1-ND - Cut Tape (CT) 296-29667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84210RKGR |
Description | IC REG BUCK ADJ 2A 39B1QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 39-BQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS84210RKGR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 39-B1QFN (11x9) |
Voltage - Input (Min) 2.95V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 93,31500 Kč | 933,15 Kč |
| 25 | 86,15040 Kč | 2 153,76 Kč |
| 100 | 78,27630 Kč | 7 827,63 Kč |
| 250 | 75,17704 Kč | 18 794,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,25958 Kč | 36 129,79 Kč |
| 1 000 | 70,39705 Kč | 70 397,05 Kč |
| 1 500 | 69,46461 Kč | 104 196,91 Kč |
| 2 500 | 68,43122 Kč | 171 078,05 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |



