2.2 µH Shielded Wirewound Inductor 1.1 A 46mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0085.222NL

DigiKey Part Number
553-3077-ND
Manufacturer
Manufacturer Product Number
PG0085.222NL
Description
FIXED IND 2.2UH 1.1A 46 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 1.1 A 46mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0085.222NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
46mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.169" L x 0.169" W (4.30mm x 4.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744031002Würth Elektronik215732-1006-1-ND32,13000 KčSimilar
In-Stock: 1 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1034,14300 Kč341,43 Kč
2531,57240 Kč789,31 Kč
5029,77100 Kč1 488,55 Kč
10028,06800 Kč2 806,80 Kč
25025,97032 Kč6 492,58 Kč
50024,48870 Kč12 244,35 Kč
1 00023,09423 Kč23 094,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč