


LTC3569IUDC#PBF | |
|---|---|
DigiKey Part Number | 161-LTC3569IUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3569IUDC#PBF |
Description | IC REG BUCK ADJ TRPL 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.425V 3 Output 600mA, 1.2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3569IUDC#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz, 1MHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3569EUD#PBF | Analog Devices Inc. | 2 686 | 505-LTC3569EUD#PBF-ND | 210,40000 Kč | Parametric Equivalent |
| LTC3569EUDC#PBF | Analog Devices Inc. | 5 794 | LTC3569EUDC#PBF-ND | 210,40000 Kč | Parametric Equivalent |
| LTC3569IUD#PBF | Analog Devices Inc. | 116 | LTC3569IUD#PBF-ND | 243,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 190,87200 Kč | 1 908,72 Kč |
| 91 | 163,99209 Kč | 14 923,28 Kč |
| 182 | 158,45527 Kč | 28 838,86 Kč |
| 273 | 155,68286 Kč | 42 501,42 Kč |
| 546 | 151,61634 Kč | 82 782,52 Kč |
| 1 001 | 148,65577 Kč | 148 804,43 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |






