


AD5683RACPZ-1RL7 | |
|---|---|
DigiKey Part Number | AD5683RACPZ-1RL7TR-ND - Tape & Reel (TR) AD5683RACPZ-1RL7CT-ND - Cut Tape (CT) AD5683RACPZ-1RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5683RACPZ-1RL7 |
Description | IC DAC 16BIT 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5683RACPZ-1RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±8 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-UFDFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 8-LFCSP-UD (2x2) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 143,14300 Kč | 1 431,43 Kč |
| 25 | 132,81640 Kč | 3 320,41 Kč |
| 100 | 121,46080 Kč | 12 146,08 Kč |
| 250 | 118,86968 Kč | 29 717,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 106,78694 Kč | 320 360,82 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |



