

742792042 | |
|---|---|
DigiKey Part Number | 732-4642-2-ND - Tape & Reel (TR) 732-4642-1-ND - Cut Tape (CT) 732-4642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792042 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 50 | 4,35340 Kč | 217,67 Kč |
| 100 | 3,99940 Kč | 399,94 Kč |
| 500 | 3,81190 Kč | 1 905,95 Kč |
| 1 000 | 3,66608 Kč | 3 666,08 Kč |
| 2 000 | 3,47861 Kč | 6 957,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,66208 Kč | 10 648,32 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |













