
M24SR02-YMC6T/2 | |
|---|---|
DigiKey Part Number | 497-14355-2-ND - Tape & Reel (TR) 497-14355-1-ND - Cut Tape (CT) 497-14355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR02-YMC6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M24SR02-YMC6T/2 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-UFDFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 8-UFDFPN (2x3) |
Standards ISO 14443, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 18,08200 Kč | 180,82 Kč |
| 25 | 17,05160 Kč | 426,29 Kč |
| 100 | 15,62910 Kč | 1 562,91 Kč |
| 250 | 14,77488 Kč | 3 693,72 Kč |
| 500 | 14,16964 Kč | 7 084,82 Kč |
| 1 000 | 13,59862 Kč | 13 598,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,34208 Kč | 61 710,40 Kč |
| 10 000 | 11,87462 Kč | 118 746,20 Kč |
| 15 000 | 11,61377 Kč | 174 206,55 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |




