RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Getting Started with STM32LF Discovery Kit IoT Node
STMicroelectronics STM32L4 IoT Discovery Kit | Digi-Key Daily

M24SR64-YMN6T/2

DigiKey Part Number
497-14344-2-ND - Tape & Reel (TR)
497-14344-1-ND - Cut Tape (CT)
497-14344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24SR64-YMN6T/2
Description
IC RFID TRANSP 13.56MHZ 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M24SR64-YMN6T/2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
STMicroelectronics
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Transponder
Package / Case
8-SOIC (0.154", 3.90mm Width)
Frequency
13.56MHz
Supplier Device Package
8-SOIC
Standards
ISO 14443, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1036,34800 Kč363,48 Kč
2534,31080 Kč857,77 Kč
10031,50750 Kč3 150,75 Kč
25029,82808 Kč7 457,02 Kč
50028,64044 Kč14 320,22 Kč
1 00027,52082 Kč27 520,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,13865 Kč65 346,62 Kč
5 00025,16304 Kč125 815,20 Kč
7 50024,61878 Kč184 640,85 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč