
ANT7-T-M24SR64 | |
|---|---|
DigiKey Part Number | 497-16555-ND |
Manufacturer | |
Manufacturer Product Number | ANT7-T-M24SR64 |
Description | ANTENNA REF BOARD M24SR64-Y |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M24SR64-Y - Antenna 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part M24SR64-Y |
Packaging Bulk | RF Frequency 13.56MHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
Frequency 13.56MHz |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |






