
X-NUCLEO-NFC01A1 | |
|---|---|
DigiKey Part Number | 497-14940-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-NFC01A1 |
Description | NUCLEO BOARD M24SR64-Y NFC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M24SR64-Y Near Field Communication (NFC) Wireless (RF/RFID) Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer STMicroelectronics | Function Near Field Communication (NFC) |
Packaging Box | Utilized IC / Part M24SR64-Y |
Part Status Active | Contents Board(s) |
Platform Nucleo | Base Product Number |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |





