
ECS-271.2-10-37-CKM-TR | |
|---|---|
DigiKey Part Number | XC2511TR-ND - Tape & Reel (TR) XC2511CT-ND - Cut Tape (CT) XC2511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-10-37-CKM-TR |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-10-37-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 8,04640 Kč | 201,16 Kč |
| 50 | 7,71460 Kč | 385,73 Kč |
| 100 | 7,39550 Kč | 739,55 Kč |
| 250 | 6,99400 Kč | 1 748,50 Kč |
| 500 | 6,70466 Kč | 3 352,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,42707 Kč | 6 427,07 Kč |
| 2 000 | 6,16124 Kč | 12 322,48 Kč |
| 3 000 | 6,01082 Kč | 18 032,46 Kč |
| 5 000 | 5,82665 Kč | 29 133,25 Kč |
| 7 000 | 5,70849 Kč | 39 959,43 Kč |
| 10 000 | 5,58587 Kč | 55 858,70 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |









