RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24SR16-YMC6T/2

DigiKey Part Number
497-14349-2-ND - Tape & Reel (TR)
497-14349-1-ND - Cut Tape (CT)
497-14349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24SR16-YMC6T/2
Description
IC RFID TRANSP 13.56MHZ 8UFDFPN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
M24SR16-YMC6T/2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
STMicroelectronics
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Transponder
Package / Case
8-UFDFN Exposed Pad
Frequency
13.56MHz
Supplier Device Package
8-UFDFPN (2x3)
Standards
ISO 14443, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1028,41000 Kč284,10 Kč
2526,81040 Kč670,26 Kč
10024,60340 Kč2 460,34 Kč
25023,27840 Kč5 819,60 Kč
50022,34230 Kč11 171,15 Kč
1 00021,45891 Kč21 458,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,59861 Kč97 993,05 Kč
10 00018,87332 Kč188 733,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč