Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



6140041347261 | |
|---|---|
DigiKey Part Number | 732-8244-ND |
Manufacturer | |
Manufacturer Product Number | 6140041347261 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Würth Elektronik | Operating Temperature -40°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 614004134726 | Würth Elektronik | 1 257 | 732-2731-ND | 81,26000 Kč | Parametric Equivalent |
| 614004184726 | Würth Elektronik | 916 | 732-10010-ND | 30,24000 Kč | Parametric Equivalent |
| 0482040001 | Molex | 3 233 | WM17532-ND | 32,13000 Kč | Parametric Equivalent |
| 0673298000 | Molex | 13 303 | WM17136-ND | 32,76000 Kč | Parametric Equivalent |
| 0673298001 | Molex | 4 755 | WM17151-ND | 37,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 36,09569 Kč | 360 956,90 Kč |
| Unit Price without VAT: | 36,09569 Kč |
|---|---|
| Unit Price with VAT: | 43,67578 Kč |















