USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
0894858003
0894858003

0894858003

DigiKey Part Number
WM12810-ND
Manufacturer
Manufacturer Product Number
0894858003
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0894858003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Molex
Operating Temperature
0°C ~ 50°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1A per Contact
Part Status
Active
Voltage - Rated
750VAC
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Vertical, Flag
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUSBX-SLAS1N-BKycon, Inc.6 8832092-KUSBX-SLAS1N-B-ND20,16000 KčParametric Equivalent
KUSBX-SLAS1N-B30Kycon, Inc.6782092-KUSBX-SLAS1N-B30-ND31,50000 KčParametric Equivalent
In-Stock: 3 082
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1038,06900 Kč380,69 Kč
2535,67160 Kč891,79 Kč
5033,96640 Kč1 698,32 Kč
10032,34320 Kč3 234,32 Kč
25030,31692 Kč7 579,23 Kč
50028,86974 Kč14 434,87 Kč
1 60026,59568 Kč42 553,09 Kč
3 20025,32720 Kč81 047,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč