General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G7L-1A-TUB AC200/240

DigiKey Part Number
39-G7L-1A-TUBAC200/240-ND
Manufacturer
Manufacturer Product Number
G7L-1A-TUB AC200/240
Description
RELAY GEN PURPOSE SPST 30A 240V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7L-1A-TUB AC200/240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
250VAC - Max
Load - Max Switching
7500VA
Coil Current
10.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
23.529 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1337,02000 Kč337,02 Kč
20289,99300 Kč5 799,86 Kč
40280,04500 Kč11 201,80 Kč
60274,38083 Kč16 462,85 Kč
100267,40320 Kč26 740,32 Kč
260254,81558 Kč66 252,05 Kč
500246,54004 Kč123 270,02 Kč
Manufacturers Standard Package
Unit Price without VAT:337,02000 Kč
Unit Price with VAT:407,79420 Kč