


60312202114307 | |
|---|---|
DigiKey Part Number | 732-13839-2-ND - Tape & Reel (TR) 732-13839-1-ND - Cut Tape (CT) 732-13839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60312202114307 |
Description | SMA PCB END LAUNCH JACK SMT EDGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60312202114307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,43000 Kč | 261,43 Kč |
| 50 | 243,99680 Kč | 12 199,84 Kč |
| 100 | 226,54740 Kč | 22 654,74 Kč |
| 250 | 200,40492 Kč | 50 101,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 174,30524 Kč | 87 152,62 Kč |
| Unit Price without VAT: | 261,43000 Kč |
|---|---|
| Unit Price with VAT: | 316,33030 Kč |











