
SM7575 | |
|---|---|
DigiKey Part Number | 5328-SM7575-ND |
Manufacturer | |
Manufacturer Product Number | SM7575 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,23000 Kč | 821,23 Kč |
| 10 | 697,91100 Kč | 6 979,11 Kč |
| 25 | 654,21360 Kč | 16 355,34 Kč |
| 50 | 623,01060 Kč | 31 150,53 Kč |
| 100 | 593,30060 Kč | 59 330,06 Kč |
| 250 | 556,20512 Kč | 139 051,28 Kč |
| Unit Price without VAT: | 821,23000 Kč |
|---|---|
| Unit Price with VAT: | 993,68830 Kč |


