
157119S12801 | |
|---|---|
DigiKey Part Number | 732-157119S12801-ND |
Manufacturer | |
Manufacturer Product Number | 157119S12801 |
Description | WL-T7DS 7 SEGMENTS DISPLAY THT S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (9.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 38mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 52mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 5 | 15,60400 Kč | 78,02 Kč |
| 10 | 14,48100 Kč | 144,81 Kč |
| 19 | 13,33789 Kč | 253,42 Kč |
| 38 | 12,14421 Kč | 461,48 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |






