



RT1105AF350Q | |
|---|---|
DigiKey Part Number | 141-RT1105AF350Q-ND |
Manufacturer | |
Manufacturer Product Number | RT1105AF350Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole, Reverse |
Datasheet | Datasheet |
EDA/CAD Models | RT1105AF350Q Models |
Category | Actuator Height off PCB, Vertical 4.40mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Tray | Outline 6.80mm x 6.80mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,44300 Kč | 54,43 Kč |
| 25 | 5,08880 Kč | 127,22 Kč |
| 100 | 4,55900 Kč | 455,90 Kč |
| 250 | 4,22532 Kč | 1 056,33 Kč |
| 500 | 3,98716 Kč | 1 993,58 Kč |
| 1 200 | 3,70863 Kč | 4 450,36 Kč |
| 3 600 | 3,39817 Kč | 12 233,41 Kč |
| 6 000 | 3,26941 Kč | 19 616,46 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |





