RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPC-SMA32-FN-175-A

DigiKey Part Number
2073-RFPC-SMA32-FN-175-A-ND
Manufacturer
Manufacturer Product Number
RFPC-SMA32-FN-175-A
Description
SMA HORIZONTAL JACK, REVERSE POL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1058,68900 Kč586,89 Kč
2555,00640 Kč1 375,16 Kč
9050,24356 Kč4 521,92 Kč
18047,84511 Kč8 612,12 Kč
27046,49578 Kč12 553,86 Kč
54044,27661 Kč23 909,37 Kč
1 08042,16418 Kč45 537,31 Kč
2 52039,71947 Kč100 093,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč