
8185-6 | |
|---|---|
DigiKey Part Number | 36-8185-6-ND |
Manufacturer | |
Manufacturer Product Number | 8185-6 |
Description | 45 SCREW TERMINAL W/ GREEN SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8185-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole, 45° Angle | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 10,38400 Kč | 103,84 Kč |
| 25 | 9,30160 Kč | 232,54 Kč |
| 100 | 7,88660 Kč | 788,66 Kč |
| 500 | 6,55176 Kč | 3 275,88 Kč |
| 1 000 | 6,06300 Kč | 6 063,00 Kč |
| 2 500 | 5,48568 Kč | 13 714,20 Kč |
| 5 000 | 5,31249 Kč | 26 562,45 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |









