



QT03ADP83V0000G | |
|---|---|
DigiKey Part Number | 1818-QT03ADP83V0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT03ADP83V0000G |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Operating Temperature -20°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy |
Current 16 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 14,89100 Kč | 148,91 Kč |
| 25 | 12,96360 Kč | 324,09 Kč |
| 50 | 11,68320 Kč | 584,16 Kč |
| 100 | 10,58000 Kč | 1 058,00 Kč |
| 250 | 9,38580 Kč | 2 346,45 Kč |
| 500 | 8,66712 Kč | 4 333,56 Kč |
| 1 000 | 8,08735 Kč | 8 087,35 Kč |
| 5 000 | 7,16328 Kč | 35 816,40 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |











