5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
QT05ADP83V0000G
QT05ADP83V0000G

QT05ADP83V0000G

DigiKey Part Number
1818-QT05ADP83V0000G-ND
Manufacturer
Manufacturer Product Number
QT05ADP83V0000G
Description
TERM BLK 5POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Amphenol Anytek
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bag
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Gray
Positions Per Level
5
Operating Temperature
-20°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA46), Nylon 4/6
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy
Current
16 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,98000 Kč18,98 Kč
1014,01500 Kč140,15 Kč
2512,20480 Kč305,12 Kč
5011,00340 Kč550,17 Kč
1009,95850 Kč995,85 Kč
2508,82772 Kč2 206,93 Kč
5008,14490 Kč4 072,45 Kč
1 0007,59411 Kč7 594,11 Kč
5 0006,71472 Kč33 573,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98000 Kč
Unit Price with VAT:22,96580 Kč