
XDUR08A | |
|---|---|
DigiKey Part Number | XDUR08A-ND |
Manufacturer | |
Manufacturer Product Number | XDUR08A |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.9V 10mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDUR08A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Millicandela Rating | 1mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 39 | 30,86179 Kč | 1 203,61 Kč |
| 117 | 27,51453 Kč | 3 219,20 Kč |
| 507 | 24,19988 Kč | 12 269,34 Kč |
| 1 014 | 22,99240 Kč | 23 314,29 Kč |
| 2 028 | 21,96973 Kč | 44 554,61 Kč |
| 5 031 | 20,86340 Kč | 104 963,77 Kč |
| 10 023 | 20,17220 Kč | 202 185,96 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |





