
IS42S16160J-7TLI | |
|---|---|
DigiKey Part Number | 706-1415-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16160J-7TLI |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Tray: | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 153,43200 Kč | 1 534,32 Kč |
| 25 | 148,79200 Kč | 3 719,80 Kč |
| 50 | 145,28100 Kč | 7 264,05 Kč |
| 108 | 141,39435 Kč | 15 270,59 Kč |
| 324 | 135,90827 Kč | 44 034,28 Kč |
| 540 | 133,39213 Kč | 72 031,75 Kč |
| 1 080 | 130,02331 Kč | 140 425,17 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |











