Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA551FAKTWTG3

DigiKey Part Number
296-48638-2-ND - Tape & Reel (TR)
296-48638-1-ND - Cut Tape (CT)
296-48638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA551FAKTWTG3
Description
IC OPAMP GP 1 CIRC DDPAK/TO263-7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7)
Datasheet
 Datasheet
EDA/CAD Models
OPA551FAKTWTG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
1 mV
Current - Supply
7mA
Current - Output / Channel
200 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1182,89000 Kč182,89 Kč
10141,98800 Kč1 419,88 Kč
25131,78360 Kč3 294,59 Kč
100120,55370 Kč12 055,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250115,20260 Kč28 800,65 Kč
500111,97772 Kč55 988,86 Kč
750110,36213 Kč82 771,60 Kč
1 250108,57259 Kč135 715,74 Kč
1 750107,52644 Kč188 171,27 Kč
Manufacturers Standard Package
Unit Price without VAT:182,89000 Kč
Unit Price with VAT:221,29690 Kč