
DAC7822IRTAT | |
|---|---|
DigiKey Part Number | 296-20636-2-ND - Tape & Reel (TR) 296-20636-1-ND - Cut Tape (CT) 296-DAC7822IRTATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7822IRTAT |
Description | IC DAC 12BIT 40-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7822IRTAT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 200ns | Package / Case 40-WFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 40-WQFN (6x6) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,57000 Kč | 301,57 Kč |
| 10 | 238,00300 Kč | 2 380,03 Kč |
| 25 | 222,11120 Kč | 5 552,78 Kč |
| 100 | 204,62790 Kč | 20 462,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 196,29448 Kč | 49 073,62 Kč |
| 500 | 191,27246 Kč | 95 636,23 Kč |
| 750 | 188,75729 Kč | 141 567,97 Kč |
| Unit Price without VAT: | 301,57000 Kč |
|---|---|
| Unit Price with VAT: | 364,89970 Kč |


