
DAC7822IRTAR | |
|---|---|
DigiKey Part Number | 296-DAC7822IRTARTR-ND - Tape & Reel (TR) 296-DAC7822IRTARCT-ND - Cut Tape (CT) 296-DAC7822IRTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7822IRTAR |
Description | IC DAC 12BIT 40-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7822IRTAR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 200ns | Package / Case 40-WFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 40-WQFN (6x6) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,64000 Kč | 210,64 Kč |
| 10 | 164,19500 Kč | 1 641,95 Kč |
| 25 | 152,59560 Kč | 3 814,89 Kč |
| 100 | 139,84450 Kč | 13 984,45 Kč |
| 250 | 137,68716 Kč | 34 421,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 124,60943 Kč | 249 218,86 Kč |
| Unit Price without VAT: | 210,64000 Kč |
|---|---|
| Unit Price with VAT: | 254,87440 Kč |



