12 Bit Digital to Analog Converter 1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7821IPW

DigiKey Part Number
296-19540-5-ND
Manufacturer
Manufacturer Product Number
DAC7821IPW
Description
IC DAC 12BIT 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7821IPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
200ns
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
20-TSSOP
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5445YRUZAnalog Devices Inc.1 530505-AD5445YRUZ-ND232,75000 KčSimilar
AD5445YRUZ-REEL7Analog Devices Inc.1 437AD5445YRUZ-REEL7CT-ND232,75000 KčSimilar
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1188,53000 Kč188,53 Kč
10146,51000 Kč1 465,10 Kč
70126,98314 Kč8 888,82 Kč
140122,23107 Kč17 112,35 Kč
280118,31996 Kč33 129,59 Kč
560115,09927 Kč64 455,59 Kč
1 050112,67531 Kč118 309,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,53000 Kč
Unit Price with VAT:228,12130 Kč

Other Suppliers on DigiKey

1 997In Stock
Ships from Rochester Electronics, LLC