
141352145000 | |
|---|---|
DigiKey Part Number | 732-141352145000TR-ND - Tape & Reel (TR) 732-141352145000CT-ND - Cut Tape (CT) 732-141352145000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 141352145000 |
Description | OPTOISOLTR 3.75KV 1CH DARL 4-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 141352145000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | 15000% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 90µs, 22µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 100 | 23,11880 Kč | 2 311,88 Kč |
| 250 | 20,97700 Kč | 5 244,25 Kč |
| 500 | 18,83520 Kč | 9 417,60 Kč |
| 1 000 | 16,80239 Kč | 16 802,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,93721 Kč | 44 811,63 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











