
SMC50J58CA | |
|---|---|
DigiKey Part Number | 497-SMC50J58CATR-ND - Tape & Reel (TR) 497-SMC50J58CACT-ND - Cut Tape (CT) 497-SMC50J58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J58CA |
Description | TVS DIODE 58VWM 93.6VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC50J58CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V (Max) | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 53A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 33,17700 Kč | 331,77 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 500 | 18,54418 Kč | 9 272,09 Kč |
| 1 000 | 18,35414 Kč | 18 354,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,47553 Kč | 38 688,82 Kč |
| 5 000 | 14,99518 Kč | 74 975,90 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |










