2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 10A DCR 5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 10A DCR 5mOhm
ICM6050ER701N

ICM6050ER701N

DigiKey Part Number
541-ICM6050ER701NTR-ND - Tape & Reel (TR)
541-ICM6050ER701NCT-ND - Cut Tape (CT)
541-ICM6050ER701NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM6050ER701N
Description
CMC 10A 2LN 700 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 10A DCR 5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
5mOhm
Voltage Rating - DC
125V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.591" L x 0.512" W (15.00mm x 13.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
1078,13400 Kč781,34 Kč
2572,28360 Kč1 807,09 Kč
5068,15120 Kč3 407,56 Kč
10064,26020 Kč6 426,02 Kč
25062,42284 Kč15 605,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50055,53552 Kč27 767,76 Kč
1 00052,37993 Kč52 379,93 Kč
1 50050,99882 Kč76 498,23 Kč
Manufacturers Standard Package
Unit Price without VAT:95,12000 Kč
Unit Price with VAT:115,09520 Kč