


2307815-6 | |
|---|---|
DigiKey Part Number | 17-2307815-6TR-ND - Tape & Reel (TR) 17-2307815-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2307815-6 |
Description | 6P,2MM,BB,REC,SRVT,SMD,AU.76,TR, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307815-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,01700 Kč | 420,17 Kč |
| 100 | 35,70500 Kč | 3 570,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 31,18763 Kč | 28 068,87 Kč |
| 1 800 | 29,69981 Kč | 53 459,66 Kč |
| 2 700 | 28,86276 Kč | 77 929,45 Kč |
| 4 500 | 27,84209 Kč | 125 289,40 Kč |
| 6 300 | 27,18961 Kč | 171 294,54 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |











