


AHEF1000 | |
|---|---|
DigiKey Part Number | AHEF1000HF-ND |
Manufacturer | |
Manufacturer Product Number | AHEF1000 |
Description | PTC RESET FUSE 32V 10A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 32V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AHEF1000 Models |
Category | Resistance - Initial (Ri) (Min) 6 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 16 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 32V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 10 A | Size / Dimension 0.925" L x 0.157" W (23.50mm x 4.00mm) |
Current - Trip (It) 20 A | Height - Seated (Max) 1.098" (27.90mm) |
Current - Max 100 A | Lead Spacing 0.400" (10.15mm) |
Time to Trip 15 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRS1000FF1A | Bel Fuse Inc. | 1 906 | 5923-0ZRS1000FF1A-ND | 47,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 5 | 38,46800 Kč | 192,34 Kč |
| 10 | 35,48700 Kč | 354,87 Kč |
| 50 | 29,44340 Kč | 1 472,17 Kč |
| 100 | 27,16300 Kč | 2 716,30 Kč |
| 250 | 24,40640 Kč | 6 101,60 Kč |
| 500 | 22,49852 Kč | 11 249,26 Kč |
| 1 000 | 20,73007 Kč | 20 730,07 Kč |
| 5 000 | 19,46515 Kč | 97 325,75 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |










