



RGEF1000 | |
|---|---|
DigiKey Part Number | RGEF1000-ND RGEF1000HF-ND |
Manufacturer | |
Manufacturer Product Number | RGEF1000 |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RGEF1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 10 A | |
Current - Trip (It) | 17 A | |
Current - Max | 100 A | |
Time to Trip | 6 s | |
Resistance - Initial (Ri) (Min) | 4 mOhms | |
Resistance - Post Trip (R1) (Max) | 10.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" L x 0.098" W (16.00mm x 2.50mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 18,31000 Kč | 91,55 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 50 | 14,02240 Kč | 701,12 Kč |
| 100 | 12,93900 Kč | 1 293,90 Kč |
| 250 | 11,62868 Kč | 2 907,17 Kč |
| 500 | 10,72368 Kč | 5 361,84 Kč |
| 1 000 | 9,88523 Kč | 9 885,23 Kč |
| 5 000 | 8,61178 Kč | 43 058,90 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











