



RGEF1000-1 | |
|---|---|
DigiKey Part Number | RGEF1000-1HF-ND |
Manufacturer | |
Manufacturer Product Number | RGEF1000-1 |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4 mOhms |
Series | Resistance - Post Trip (R1) (Max) 10.2 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.650" L x 0.098" W (16.50mm x 2.50mm) |
Current - Hold (Ih) (Max) 10 A | Height - Seated (Max) 0.992" (25.20mm) |
Current - Trip (It) 17 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGEF1000 | Littelfuse Inc. | 13 809 | RGEF1000-ND | 24,15000 Kč | Parametric Equivalent |
| RGEF1000-2 | Littelfuse Inc. | 11 570 | RGEF1000-2HFCT-ND | 28,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 5 | 20,57800 Kč | 102,89 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 50 | 15,76520 Kč | 788,26 Kč |
| 100 | 14,54740 Kč | 1 454,74 Kč |
| 250 | 13,07420 Kč | 3 268,55 Kč |
| 500 | 12,05538 Kč | 6 027,69 Kč |
| 1 000 | 11,11214 Kč | 11 112,14 Kč |
| 5 000 | 9,79557 Kč | 48 977,85 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

