



RGEF1000-2 | |
|---|---|
DigiKey Part Number | RGEF1000-2HFTR-ND - Tape & Reel (TR) RGEF1000-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF1000-2 |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RGEF1000-2 Models |
Category | Time to Trip 6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4 mOhms |
Series | Resistance - Post Trip (R1) (Max) 10.2 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.650" L x 0.098" W (16.50mm x 2.50mm) |
Current - Hold (Ih) (Max) 10 A | Height - Seated (Max) 0.992" (25.20mm) |
Current - Trip (It) 17 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 24,02200 Kč | 120,11 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 50 | 18,39420 Kč | 919,71 Kč |
| 100 | 16,97060 Kč | 1 697,06 Kč |
| 250 | 15,25296 Kč | 3 813,24 Kč |
| 500 | 14,06488 Kč | 7 032,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,11214 Kč | 11 112,14 Kč |
| 2 000 | 10,23747 Kč | 20 474,94 Kč |
| 3 000 | 9,79557 Kč | 29 386,71 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

