Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RGEF1000

DigiKey Part Number
RGEF1000-ND
RGEF1000HF-ND
Manufacturer
Manufacturer Product Number
RGEF1000
Description
PTC RESET FUSE 16V 10A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RGEF1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
6 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
4 mOhms
Series
Resistance - Post Trip (R1) (Max)
10.2 mOhms
Packaging
Bag
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.630" L x 0.098" W (16.00mm x 2.50mm)
Current - Hold (Ih) (Max)
10 A
Height - Seated (Max)
0.992" (25.20mm)
Current - Trip (It)
17 A
Lead Spacing
0.199" (5.05mm)
Current - Max
100 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGEF1000-1Littelfuse Inc.169RGEF1000-1HF-ND24,78000 KčDirect
16R1000GMRLittelfuse Inc.3 216F5543CT-ND42,63000 KčSimilar
MF-RG1000-0Bourns Inc.2 683118-MF-RG1000-0-ND39,27000 KčDirect
PTR016V1000-TREaton - Electronics Division931283-PTR016V1000-TRCT-ND21,84000 KčDirect
0ZRA1000FF1ABel Fuse Inc.05923-0ZRA1000FF1A-ND7,17187 KčSimilar
In-Stock: 13 809
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
519,99000 Kč99,95 Kč
1018,43600 Kč184,36 Kč
5015,29080 Kč764,54 Kč
10014,11070 Kč1 411,07 Kč
25012,68112 Kč3 170,28 Kč
50011,69378 Kč5 846,89 Kč
1 00010,77890 Kč10 778,90 Kč
5 0009,47270 Kč47 363,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč