Direct



0ZRA1000FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRA1000FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRA1000FF1A |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRA1000FF1A Models |
Category | Resistance - Initial (Ri) (Min) 3 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 12 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 10 A | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Trip (It) 17 A | Height - Seated (Max) 0.949" (24.10mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 12.5 s | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V1000-TR | Eaton - Electronics Division | 931 | 283-PTR016V1000-TRCT-ND | 21,84000 Kč | Direct |
| RGEF1000 | Littelfuse Inc. | 13 809 | RGEF1000-ND | 24,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,17187 Kč | 7 171,87 Kč |
| Unit Price without VAT: | 7,17187 Kč |
|---|---|
| Unit Price with VAT: | 8,67796 Kč |



