


0ZRS1000FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRS1000FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRS1000FF1A |
Description | PTC RESET FUSE 32V 10A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 32V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRS1000FF1A Models |
Category | Resistance - Initial (Ri) (Min) 6 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 16 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Ceramic | Mounting Type Through Hole |
Voltage - Max 32V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 10 A | Size / Dimension 0.925" L x 0.157" W (23.50mm x 4.00mm) |
Current - Trip (It) 20 A | Height - Seated (Max) 1.098" (27.90mm) |
Current - Max 100 A | Lead Spacing 0.402" (10.20mm) |
Time to Trip 15 s | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 5 | 39,01400 Kč | 195,07 Kč |
| 10 | 36,01200 Kč | 360,12 Kč |
| 50 | 29,88020 Kč | 1 494,01 Kč |
| 100 | 27,56620 Kč | 2 756,62 Kč |
| 250 | 24,77008 Kč | 6 192,52 Kč |
| 500 | 22,83574 Kč | 11 417,87 Kč |
| 1 000 | 21,04294 Kč | 21 042,94 Kč |
| 5 000 | 17,36379 Kč | 86 818,95 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |




