
CHS4002424 | |
|---|---|
DigiKey Part Number | 1776-CHS4002424-ND |
Manufacturer | |
Manufacturer Product Number | CHS4002424 |
Description | DC DC CONVERTER 24V 348W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 14.5A 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 94% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) |
Voltage - Input (Max) 36V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 14.5A | Approval Agency CE, cURus, TUV |
Power (Watts) 348 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 470,41000 Kč | 2 470,41 Kč |
| 5 | 2 378,44400 Kč | 11 892,22 Kč |
| 10 | 2 339,76500 Kč | 23 397,65 Kč |
| 25 | 2 289,56320 Kč | 57 239,08 Kč |
| 50 | 2 252,22020 Kč | 112 611,01 Kč |
| Unit Price without VAT: | 2 470,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 989,19610 Kč |



