
SMC50J28CA | |
|---|---|
DigiKey Part Number | 497-SMC50J28CATR-ND - Tape & Reel (TR) 497-SMC50J28CACT-ND - Cut Tape (CT) 497-SMC50J28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J28CA |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC50J28CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 110A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,92700 Kč | 279,27 Kč |
| 100 | 19,78010 Kč | 1 978,01 Kč |
| 500 | 15,94084 Kč | 7 970,42 Kč |
| 1 000 | 15,29557 Kč | 15 295,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,22874 Kč | 33 071,85 Kč |
| 5 000 | 12,49641 Kč | 62 482,05 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


