
TPS3700DSER | |
|---|---|
DigiKey Part Number | 296-40742-2-ND - Tape & Reel (TR) 296-40742-1-ND - Cut Tape (CT) 296-40742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3700DSER |
Description | IC COMPARATOR 1 WINDW 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3700DSER Models |
Category | Current - Quiescent (Max) 13µA |
Manufacturer Texas Instruments | Propagation Delay (Max) 29µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 5.5mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Window | Package / Case 6-WFDFN |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Supply, Single/Dual (±) 1.8V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 10 | 37,45600 Kč | 374,56 Kč |
| 25 | 34,20320 Kč | 855,08 Kč |
| 100 | 30,61800 Kč | 3 061,80 Kč |
| 250 | 28,90824 Kč | 7 227,06 Kč |
| 500 | 28,11154 Kč | 14 055,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,98227 Kč | 77 946,81 Kč |
| 6 000 | 25,46981 Kč | 152 818,86 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |








