
W25X40CLSNIG TR | |
|---|---|
DigiKey Part Number | 256-W25X40CLSNIGTR-ND - Tape & Reel (TR) 256-W25X40CLSNIGTRCT-ND - Cut Tape (CT) 256-W25X40CLSNIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25X40CLSNIG TR |
Description | IC FLASH 4MBIT SPI 104MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF041B-SSHN-B | Renesas Electronics Corporation | 5 270 | 1265-1178-5-ND | 24,40000 Kč | Similar |
| AT25DF041B-SSHN-T | Renesas Electronics Corporation | 15 042 | 1265-1228-1-ND | 24,40000 Kč | Similar |
| AT25DF041B-SSHNHR-T | Renesas Electronics Corporation | 297 | 1265-1268-1-ND | 36,29000 Kč | Similar |
| AT25XE041B-SSHN-T | Renesas Electronics Corporation | 100 | 1265-1144-1-ND | 28,99000 Kč | Similar |
| AT25XE041B-SSHNHR-T | Renesas Electronics Corporation | 152 | 1265-1168-1-ND | 32,33000 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 12,91000 Kč | 129,10 Kč |
| 25 | 12,56320 Kč | 314,08 Kč |
| 50 | 12,29640 Kč | 614,82 Kč |
| 100 | 12,03150 Kč | 1 203,15 Kč |
| 250 | 11,67492 Kč | 2 918,73 Kč |
| 500 | 11,40504 Kč | 5 702,52 Kč |
| 1 000 | 11,13517 Kč | 11 135,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,78021 Kč | 26 950,53 Kč |
| 5 000 | 10,51422 Kč | 52 571,10 Kč |
| 7 500 | 10,35998 Kč | 77 699,85 Kč |
| 12 500 | 10,16749 Kč | 127 093,63 Kč |
| 17 500 | 10,04196 Kč | 175 734,30 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |









