FLASH Memory IC 4Mbit SPI 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF041B-SSHN-T

DigiKey Part Number
1265-1228-2-ND - Tape & Reel (TR)
1265-1228-1-ND - Cut Tape (CT)
1265-1228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DF041B-SSHN-T
Description
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25DF041B-SSHN-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 2.5ms
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,40000 Kč24,40 Kč
1022,81600 Kč228,16 Kč
2522,18200 Kč554,55 Kč
5021,70220 Kč1 085,11 Kč
10021,21840 Kč2 121,84 Kč
25020,57688 Kč5 144,22 Kč
50020,09094 Kč10 045,47 Kč
1 00019,60667 Kč19 606,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00018,65019 Kč74 600,76 Kč
8 00018,18104 Kč145 448,32 Kč
Manufacturers Standard Package
Unit Price without VAT:24,40000 Kč
Unit Price with VAT:29,52400 Kč