
AT25XE041B-SSHNHR-T | |
|---|---|
DigiKey Part Number | 1265-1168-2-ND - Tape & Reel (TR) 1265-1168-1-ND - Cut Tape (CT) 1265-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE041B-SSHNHR-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE041B-SSHNHR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.75ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,92145 Kč | 103 685,80 Kč |
| 8 000 | 25,26611 Kč | 202 128,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 31,79100 Kč | 317,91 Kč |
| 25 | 30,89240 Kč | 772,31 Kč |
| 50 | 30,21620 Kč | 1 510,81 Kč |
| 100 | 29,53160 Kč | 2 953,16 Kč |
| 250 | 28,62532 Kč | 7 156,33 Kč |
| 500 | 27,94120 Kč | 13 970,60 Kč |
| 1 000 | 27,26128 Kč | 27 261,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 25 | 29,70800 Kč | 742,70 Kč |
| 50 | 29,05280 Kč | 1 452,64 Kč |
| 100 | 28,39560 Kč | 2 839,56 Kč |
| 250 | 27,52416 Kč | 6 881,04 Kč |
| 500 | 26,86652 Kč | 13 433,26 Kč |
| 1 000 | 26,21264 Kč | 26 212,64 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

