FLASH Memory IC 4Mbit SPI 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X40CLSSIG

DigiKey Part Number
W25X40CLSSIG-ND
Manufacturer
Manufacturer Product Number
W25X40CLSSIG
Description
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25X40CLSSIG Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
800µs
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST25VF040B-50-4I-S2AEMicrochip Technology1 908SST25VF040B-50-4I-S2AE-ND23,78000 KčSimilar
SST25VF040B-50-4I-S2AE-TMicrochip Technology3 398SST25VF040B-50-4I-S2AE-TCT-ND24,61000 KčSimilar
SST25VF040B-50-4I-S2AF-TMicrochip Technology2 245SST25VF040B-50-4I-S2AF-TCT-ND25,44000 KčSimilar
In-Stock: 70
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:90
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
1011,47100 Kč114,71 Kč
2511,17040 Kč279,26 Kč
9010,72900 Kč965,61 Kč
18010,48917 Kč1 888,05 Kč
27010,34819 Kč2 794,01 Kč
54010,10681 Kč5 457,68 Kč
1 0809,86619 Kč10 655,49 Kč
5 0409,33681 Kč47 057,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč