Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3233AIDBVT

DigiKey Part Number
296-18229-2-ND - Tape & Reel (TR)
296-18229-1-ND - Cut Tape (CT)
296-18229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3233AIDBVT
Description
IC VREF SERIES 0.2% SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3233AIDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
43µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
63µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.35V ~ 5.5V
Part Status
Not For New Designs
Current - Supply
135µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF3433IDBVRTexas Instruments9 181296-49859-1-ND2,82000 KčSimilar
ADR3433ARJZ-R2Analog Devices Inc.139505-ADR3433ARJZ-R2CT-ND4,75000 KčSimilar
ADR3433ARJZ-R7Analog Devices Inc.14 440505-ADR3433ARJZ-R7CT-ND2,84000 KčSimilar
In-Stock: 564
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,56000 Kč169,56 Kč
10131,24400 Kč1 312,44 Kč
25121,67080 Kč3 041,77 Kč
100111,13480 Kč11 113,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250106,11444 Kč26 528,61 Kč
500103,08832 Kč51 544,16 Kč
750101,57268 Kč76 179,51 Kč
1 25099,89367 Kč124 867,09 Kč
1 75098,91251 Kč173 096,89 Kč
Manufacturers Standard Package
Unit Price without VAT:169,56000 Kč
Unit Price with VAT:205,16760 Kč