Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3433IDBVR

DigiKey Part Number
296-49859-2-ND - Tape & Reel (TR)
296-49859-1-ND - Cut Tape (CT)
296-49859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3433IDBVR
Description
IC VREF SERIES 0.05% SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3433IDBVR Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
6ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
16.5µVp-p
Series
Noise - 10Hz to 10kHz
24µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.8V ~ 12V
Part Status
Active
Current - Supply
95µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,61000 Kč68,61 Kč
1051,53400 Kč515,34 Kč
2547,24200 Kč1 181,05 Kč
10042,51810 Kč4 251,81 Kč
25040,26612 Kč10 066,53 Kč
50039,69470 Kč19 847,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,41273 Kč109 238,19 Kč
Manufacturers Standard Package
Unit Price without VAT:68,61000 Kč
Unit Price with VAT:83,01810 Kč